MikroElektronika Nixie Power Click Current Measurement, Voltage Measurement for Evaluation board for High Voltage For
- RS Stock No.:
- 394-104
- Mfr. Part No.:
- MIKROE-6496
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€47.45
(exc. VAT)
€58.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.45 |
*price indicative
- RS Stock No.:
- 394-104
- Mfr. Part No.:
- MIKROE-6496
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Current Measurement, Voltage Measurement | |
| For Use With | High Voltage For Powering Nixie Tube Shields | |
| Kit Classification | Evaluation Board | |
| Featured Device | Evaluation board | |
| Kit Name | Nixie Power Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Current Measurement, Voltage Measurement | ||
For Use With High Voltage For Powering Nixie Tube Shields | ||
Kit Classification Evaluation Board | ||
Featured Device Evaluation board | ||
Kit Name Nixie Power Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika booster Click board is designed to supply high voltage for Nixie Tube Shields, featuring an LM2577 step-up voltage regulator that enables a two-stage boost from 5V to 150V. It also integrates a 16-bit I/O expander (MCP23017) for precise shield control via the I2C interface, with ADDR SEL jumpers for easy I2C address configuration, ensuring reliable and efficient operation in retro display applications.
Delivers a high-voltage output of 150V with a current capacity of approximately 3mA
Bleeding resistors for safe capacitor discharge after power-off
Bleeding resistors for safe capacitor discharge after power-off
Related links
- MikroElektronika VCP Monitor 2 Click Current Measurement, Voltage Measurement for INA3221-Q1 for ECU
- MikroElektronika VCP Monitor 5 Click Current Measurement, Voltage Measurement for INA700A for Industrial Use
- MikroElektronika AC Current Click Current Measurement for MCP3201
- MikroElektronika Ammeter click Current Measurement for AD8616 MCP3201 for MikroBUS
- MikroElektronika C Meter Click Current Measurement for NE-555 for Multimeter Probes
- Digilent Current And Power Adapter Current Measurement, Voltage Measurement for Analog Discovery
- MikroElektronika Voltmeter click Voltage Measurement for MCP3201 for MikroBUS
- MikroElektronika PAC1934 Click Voltage Measurement for PAC1934 for Power Management Systems
