Microchip MCP42XXEV Evaluation Board for MCP42XX Evaluation Board for Digital Potentiometer
- RS Stock No.:
- 529-139
- Mfr. Part No.:
- MCP42XXEV
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€81.88
(exc. VAT)
€100.71
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.88 |
*price indicative
- RS Stock No.:
- 529-139
- Mfr. Part No.:
- MCP42XXEV
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Evaluation Board | |
| For Use With | Digital Potentiometer | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP42XX Evaluation Board | |
| Kit Name | MCP42XXEV | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Evaluation Board | ||
For Use With Digital Potentiometer | ||
Kit Classification Evaluation Board | ||
Featured Device MCP42XX Evaluation Board | ||
Kit Name MCP42XXEV | ||
- COO (Country of Origin):
- CN
The Microchip Evaluation Board allows the system designer to quickly evaluate the operation of MCP4261 Digital Potentiometer device. The board uses the TSSOP20EV Generic PCB. The 6-pin header (PICkit Serial) has been jumpered to the MCP4261s appropriate pins. This allows the PICkit Serial to communicate with the device.
PICkit Serial Analyser Interface
Through hole connection terminal for all wiper pins
Jumpers to connect Wiper pins to PICDEM Analog Channels
Connection point for easy connection to Resistor Network Terminal pins
Through hole connection terminal for all wiper pins
Jumpers to connect Wiper pins to PICDEM Analog Channels
Connection point for easy connection to Resistor Network Terminal pins
Related links
- Microchip MCP3905A Evaluation Board Evaluation Board for MCP3905EV for MCP3905A
- Microchip EV46B51A Evaluation Board for LAN8720A for Evaluation Board
- Microchip MIC33M650 6A Step Down Module Evaluation Board Evaluation Board for DT100107 for MIC33M650
- Microchip MIC33M656 6A Step Down Module Evaluation Board Evaluation Board for DT100108 for MIC33M650
- Microchip MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board Evaluation Board for MCP7383XEV-DIBC for
- Microchip EV35G43A Evaluation Board for MIC24067 EVB for MIC24067
- Microchip EV69G45A Evaluation Board for MIC24066 EVB for MIC24067
- Microchip EV55W64A Evaluation Board for MCP1502 EVB for MCP1502 Voltage Reference
