STMicroelectronics Automotive-grade Dual DC motor driver up to 35A each Current Controller for AEK-MOT

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
210-8275
Mfr. Part No.:
AEK-MOT-2DC40Y1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Current Controller

Kit Classification

Evaluation Kit

Featured Device

AEK-MOT

Kit Name

Automotive-grade Dual DC motor driver up to 35A each

The AEK-MOT-2DC40Y1 is a very compact solution for multi DC motor driving applications, embedding all the driver and signal decoding functions on the same board.

Together with current sensing capability, the AEK-MOT-2DC40Y1 features three independent encoder inputs. The DC motor drivers have separate half-bridge driving which allows up to three separated motors with only two devices, using an appropriate driving sequence.

The motor driver is ideal for two-wheel applications and allows engineers to build highly compact motor control solutions. The two high-side drivers facilitate additional driving for system actuators (unidirectional DC motor, LED, pump, etc.).

All Features


Dual DC motor driver

Parallel driving

Bi-directional

Output current up to 35A each device

Three DC motor drivers

Up to two in parallel

Bi-directional

Dual high-side driver

Parallel driving

Suitable for DC unidirectional driving

One channel up to 85A and the other up to 25A

Optional encoder input

Three separated connectors

Size 65mm x 83mm

Included in AutoDevKit initiative

RoHS compliant

Related links