Analog Devices Evaluation Board for AD5144

  • RS Stock No. 881-3087
  • Mfr. Part No. EVAL-AD5144DBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD5144 Quad 256-Position I²C/SPI Digital Potentiometer

The AD5144 is a Quad-channel, 256-position, I²C or SPI interface, Non-volatile memory, Digital Potentiometer. The Evaluation Board help you assess the AD5144 multiple modes of operations. That includes read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting read-back, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table.

Full featured evaluation board in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ)
Various test circuits
Various AC/DC input signals
Computer control via a separately purchased system demonstration platform (SDP-B or SDP-S)
Computer software for control

Digital Potentiometer - Analog Devices

Specifications
Attribute Value
Kit Classification Evaluation Board
Featured Device AD5144
Temporarily out of stock - back order for despatch 07-10-2020, delivery within 2 working days
Unit of sale: Each
60.66
(exc. VAT)
73.40
(inc. VAT)
units
Per unit
1 +
€60.66
Related Products
The Si5341-EVB evaluation board is designed to evaluate ...
Description:
The Si5341-EVB evaluation board is designed to evaluate the Si5341 Jitter Attenuating Clock Multiplier with Multisynth™ technology, allowing for a smooth transition from Clockbuilder Pro device configuration to performance evaluation On-board SMA connectors allow for measurement via independent input and ...
25kV fully isolated (power and data) RS-232 transceiver ...
Description:
25kV fully isolated (power and data) RS-232 transceiver Convenient connections for power and signal through screw terminal blocks5V power supply operation Easily configurable through jumper connections Test points for measuring all signals All external components required for correct operation Patchwork ...
The Renesas Promotional Board for RX210 is designed ...
Description:
The Renesas Promotional Board for RX210 is designed to evaluate the RX210 Microcontroller (MCU) families It highlights the balancing performance with power consumption at different low power modes. With a wide range of applications covering consumer, Industrial, general purpose, Medical ...
LEM click carries the LTS 6-NP current transducer ...
Description:
LEM click carries the LTS 6-NP current transducer and MCP3201 ADC converter The click can measure AC and DC current with exceptional speed, up to 200 KHz. LEM click is designed to run on either 3.3V or 5V power supply. ...