Analog Devices Power-over-Ethernet PSE Controller 14-Pin SOIC, LTC4263CS#PBF
- RS Stock No.:
- 822-6569
- Mfr. Part No.:
- LTC4263CS#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 4 | €5.82 |
5 - 9 | €5.24 |
10 - 14 | €4.94 |
15 - 24 | €4.65 |
25 + | €4.36 |
Power over Ethernet (PoE) Controllers, Linear Technology
Attribute | Value |
PoE Controller Type | Power Sourcing Equipment (PSE) |
Minimum Input Voltage | 33 V |
Maximum Input Voltage | 66 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.738 x 3.988 x 1.498mm |
Width | 3.988mm |
Height | 1.498mm |
Length | 8.74mm |