Omron PCB Mount Relay, 12V dc Coil, SPST
- RS Stock No.:
- 243-6579
- Mfr. Part No.:
- G5RL-1-E-HR DC12
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
€2.81
(exc. VAT)
€3.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 161 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.81 |
| 10 - 24 | €2.69 |
| 25 - 49 | €2.62 |
| 50 + | €2.51 |
*price indicative
- RS Stock No.:
- 243-6579
- Mfr. Part No.:
- G5RL-1-E-HR DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Number of Poles | 1 | |
| Coil Resistance | 360 O | |
| Coil Power | 750mW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Number of Poles 1 | ||
Coil Resistance 360 O | ||
Coil Power 750mW | ||
- COO (Country of Origin):
- CN
The Omron G5RL series is a low profile power relays have single pole comes in various models. The coil voltage is 12 Vdc, coil resistance is 360 ohms, and coil current is 33.3 mA. It has Silver alloy (Ag) coated contacts.
Feature creepage distance of 8mm between coil and contacts
An ambient operating temperature of 85ºC
An ambient operating temperature of 85ºC
Related links
- Omron PCB Mount Relay SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Relay SPST
- Omron PCB Mount Relay 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPST
- Omron PCB Mount Relay SPDT
