Finder Plug In Relay, 110V ac Coil, 10A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-1566
- Mfr. Part No.:
- 553381100000
- Manufacturer:
- Finder
Price 1 Pack of 10
€158.70
(exc. VAT)
€195.20
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €158.70 | €15.87 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT