- RS Stock No.:
- 161-2599
- Mfr. Part No.:
- NCP456RFCCT2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-2599
- Mfr. Part No.:
- NCP456RFCCT2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP456R and NCP457 are power load switch with very low Ron NMOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a best in class current consumption optimization with NMOS structure, leakage currents are drastically decreased. Offering optimized leakages isolation on the ICs connected on the battery.
0.75 V - 5.5 V operating range
DC Current up to 2 A
Output Auto-discharge
Compatible with the latest generation of SoCs and CPUs
Support for portable processors
Eliminates residual voltage on the output rail
DC Current up to 2 A
Output Auto-discharge
Compatible with the latest generation of SoCs and CPUs
Support for portable processors
Eliminates residual voltage on the output rail
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side |
Power Switch Topology | High Side |
Switch On Resistance | 50mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 5.5 V |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 6 |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.25 x 0.85 x 0.36mm |
Series | NCP456R |