- RS Stock No.:
- 166-2917
- Mfr. Part No.:
- FPF2701MX
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2917
- Mfr. Part No.:
- FPF2701MX
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 36 V |
Number of Outputs | 1 |
Maximum Operating Current | 2A |
Number of Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.575mm |
- RS Stock No.:
- 166-2917
- Mfr. Part No.:
- FPF2701MX
- Manufacturer:
- onsemi