Maxim MAX14914ATE+ Power Switch IC, High Side Switch 16-Pin, TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX14914 is a high-side/push-pull driver that operates as both an industrial digital output (DO) and an industrial digital input (DI). The MAX14914 is specified for operation with supplies up to 40V. The high-side switch current is resistor settable from 135mA (min) to 1.3A (min). The high-side driver’s on-resistance is 120mΩ (typ) at 125°C ambient temperature.

Reduces Power and Heat Dissipation
Enhances System Robustness
Small 4x4 TQFN Package
Provides Flexibility
Improves System Speed and Throughput
Configurable Digital Input/Output

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 240mΩ
Number of Channels 1
Maximum Operating Supply Voltage 40 V
Maximum Operating Current 0.95mA
Mounting Type Surface Mount
Package Type TQFN
Pin Count 16
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 4.1 x 4.1 x 0.75mm
Series MAX14914
60 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 60)
1.983
(exc. VAT)
2.439
(inc. VAT)
units
Per unit
Per Tube*
60 +
€1.983
€118.98
*price indicative