- RS Stock No.:
- 168-2900
- Mfr. Part No.:
- MAX14001AAP+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 168-2900
- Mfr. Part No.:
- MAX14001AAP+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX14001/MAX14002 are isolated, single-channel analog-to-digital converters (ADCs) with programmable voltage comparators and inrush current control optimized for configurable binary input applications. 3.75kVRMS of integrated isolation is provided between the binary input side (field-side) and the comparator output/SPI-side (logic-side) of the MAX14001/MAX14002. An integrated, isolated, DC-DC converter powers all field-side circuitry, and this allows running field-side diagnostics even when no input signal is present. The 20-pin SSOP package provides 5.5mm of creepage and clearance with group II CTI rating.
Enables Robust Detection of Binary Inputs
Reduces BOM and Board Space Through High Integration
Increases Equipment Up Time and Simplifies System Maintenance
Provides Unparalleled Flexibility
Distribution Automation
High-Voltage Binary Input (12V–300V)
Industrial Control, Multi-Range, Digital Input Modules with Individually Isolated Inputs
Substation Automation
Reduces BOM and Board Space Through High Integration
Increases Equipment Up Time and Simplifies System Maintenance
Provides Unparalleled Flexibility
Distribution Automation
High-Voltage Binary Input (12V–300V)
Industrial Control, Multi-Range, Digital Input Modules with Individually Isolated Inputs
Substation Automation
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Current | 1.5 mA, 8mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.33 x 5.38 x 1.78mm |
Series | MAX14001 |
- RS Stock No.:
- 168-2900
- Mfr. Part No.:
- MAX14001AAP+
- Manufacturer:
- Maxim Integrated