- RS Stock No.:
- 168-2913
- Mfr. Part No.:
- MAX14914ATE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 168-2913
- Mfr. Part No.:
- MAX14914ATE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX14914 is a high-side/push-pull driver that operates as both an industrial digital output (DO) and an industrial digital input (DI). The MAX14914 is specified for operation with supplies up to 40V. The high-side switch current is resistor settable from 135mA (min) to 1.3A (min). The high-side drivers on-resistance is 120mΩ (typ) at 125°C ambient temperature.
Reduces Power and Heat Dissipation
Enhances System Robustness
Small 4x4 TQFN Package
Provides Flexibility
Improves System Speed and Throughput
Configurable Digital Input/Output
Enhances System Robustness
Small 4x4 TQFN Package
Provides Flexibility
Improves System Speed and Throughput
Configurable Digital Input/Output
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Switch |
Power Switch Topology | High Side |
Switch On Resistance | 240mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 40 V |
Maximum Operating Current | 0.95mA |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.1 x 4.1 x 0.75mm |
Series | MAX14914 |