ROHM BD2241G-GTR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 171-2056
  • Mfr. Part No. BD2241G-GTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD2240G and BD2241G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Low On-Resistance (Typ. 100mΩ) N-channel MOSFET Built-in
Output Discharge Function
Over-Current Detection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
Soft-Start Circuit
Input Voltage Range: 2.7V to 5.5V
Control Input Logic Active-High (BD2240G), Active-Low (BD2241G)
Applications:
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Blood Pressure Monitor
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Data Management Apparatus for Remote Healthcare
Embedded PC
MFP(Multi Function Printer)
Car Navigation
PND (Portable Navigation Device)
Digital Still Camera
Ultrasound System for Portable
Ultrasound System
Digital Video Camera
Solar Power Inverters

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 155mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
Temporarily out of stock - back order for despatch 02-10-2020, delivery within 5 working days
Unit of sale: Each (On a Reel of 3000)
0.396
(exc. VAT)
0.487
(inc. VAT)
units
Per unit
Per Reel*
3000 - 3000
€0.396
€1,188.00
6000 +
€0.377
€1,131.00
*price indicative
Related Products
60 V, 15 A PNP BISS loadswitch, PNP ...
Description:
60 V, 15 A PNP BISS loadswitch, PNP low VCEsat Breakthrough In Small Signal (BISS) transistor and NPN Resistor- Equipped Transistor (RET) in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package. Low VCEsat (BISS) and resistor-equipped transistor in one ...
The NCP434 and NCP435 are very low Ron ...
Description:
The NCP434 and NCP435 are very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy Indeed, thanks to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected ...
The ecoSWITCH NCP45520, NCP45521 series of load management ...
Description:
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start In addition to integrated control functionality with ultra low on-resistance these devices offer ...
HITFET™ low-side switches offer a compelling feature set ...
Description:
HITFET™ low-side switches offer a compelling feature set with its protection against over temperature, short circuit and overload conditions as well as ESD robustness The HITFET™+ family based on a new technology provides an innovative technical concept for low-side switch ...