ROHM BD82024FVJ-E2 Power Switch IC, High Side Switch 8-Pin, TSOP

  • RS Stock No. 171-2076
  • Mfr. Part No. BD82024FVJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD82024FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.

Over-Current Protection:2.5A
Control Input Logic:Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 90mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 95µA
Mounting Type Surface Mount
Package Type TSOP
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
Temporarily out of stock - back order for despatch 20-08-2020, delivery within 5 working days
Unit of sale: Each (On a Reel of 2500)
0.399
(exc. VAT)
0.491
(inc. VAT)
units
Per unit
Per Reel*
2500 - 2500
€0.399
€997.50
5000 +
€0.379
€947.50
*price indicative
Related Products
The NCP434 and NCP435 are very low Ron ...
Description:
The NCP434 and NCP435 are very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy Indeed, thanks to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected ...
The NCP451 is a very low Ron MOSFET ...
Description:
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC ...
The ecoSWITCH NCP45520, NCP45521 series of load management ...
Description:
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start In addition to integrated control functionality with ultra low on-resistance these devices offer ...
HITFET™ low-side switches offer a compelling feature set ...
Description:
HITFET™ low-side switches offer a compelling feature set with its protection against over temperature, short circuit and overload conditions as well as ESD robustness The HITFET™+ family based on a new technology provides an innovative technical concept for low-side switch ...