Toshiba TBD62003AFG(Z) 7 Power Switch IC 16-Pin, SOP

  • RS Stock No. 174-4045
  • Mfr. Part No. TBD62003AFG(Z)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TBD62003A series and TBD62004A series are DMOS transistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

7 circuits built-in
High voltage : VOUT = 50 V (MAX)
High current : IOUT = 500 mA/ch (MAX)
Input voltage(output on) : TBD62003A series 2.5 V (MIN)
TBD62004A series 7.0 V (MIN)
Input voltage(output off) : TBD62003A series 0.6 V (MAX)
TBD62004A series 1.0 V (MAX)
Package : PG type DIP16-P-300-2.54A
FG type SOP16-P-225-1.27
FNG type SSOP16-P-225-0.65B
FWG type P-SOP16-0410-1.27-002

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 7
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.1mA
Power Rating 1.47W
Mounting Type Surface Mount
Package Type SOP
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 10.5 x 4.4 x 1.5mm
Series TBD62003A
Temporarily out of stock - back order for despatch 31-08-2020, delivery within 5 working days
Unit of sale: Each (In a Tube of 50)
0.412
(exc. VAT)
0.507
(inc. VAT)
units
Per unit
Per Tube*
50 - 50
€0.412
€20.60
100 - 200
€0.348
€17.40
250 +
€0.324
€16.20
*price indicative
Related Products
The ISL8240MEVAL3Z Evaluation Board provides a simple platform ...
Description:
The ISL8240MEVAL3Z Evaluation Board provides a simple platform to evaluate the ISL8240M, 40 A step down DC/DC power module Complete switch mode power supply Input voltage from 4.5 V to 20 VResistor programmable output voltage from 0.6 V to 2.5 ...
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
TBD62064A series are DMOS transistor array with 4 ...
Description:
TBD62064A series are DMOS transistor array with 4 circuits It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 4 circuits built-in High voltage : VOUT = 50 V ...
TBD62783A series are DMOS transistor array with 8 ...
Description:
TBD62783A series are DMOS transistor array with 8 circuits It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 8 circuits built-in High voltage : VOUT = 50 V ...