ROHM BD2225G-LBTR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 184-5182
  • Mfr. Part No. BD2225G-LBTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Long time support a product for Industrial applications.
Single low on-resistance (Typ.=150mO) Nch MOSFET
Continuous load current
0.2A (BD2202G), 0.5A (BD2206G), 0.5A (BD6538G)
0.55A (BD2224G, BD2225G)
0.75A (BD2226G, BD2227G)
Soft start function
Over current protection circuit
Over temperature protection circuit
Under voltage lockout
Power supply voltage range
BD2202G, BD2206G : 2.7V to 3.6V
BD6538G, BD2224G, BD2225G, BD2226G, BD2227G : 2.7V to 5.5V
Operating temperature range
BD2202G, BD2206G : -25°C to 85°C
BD6538G, BD2224G, BD2225G, BD2226G, BD2227G : -40°C to 85°C
SSOP5 Package

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 200mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
Temporarily out of stock - back order for despatch 23-09-2020, delivery within 5 working days
Unit of sale: Each (On a Reel of 3000)
0.357
(exc. VAT)
0.439
(inc. VAT)
units
Per unit
Per Reel*
3000 - 3000
€0.357
€1,071.00
6000 +
€0.339
€1,017.00
*price indicative
Related Products
DMOS transistor arrays suitable for driving multiple resistive ...
Description:
DMOS transistor arrays suitable for driving multiple resistive or inductive loads The TBD62083 series are octal N-channel MOSFET drivers with clamping diodes and common ground and supply pins. The inputs are compatible with low voltage driving sources.
60 V, 15 A PNP BISS loadswitch, PNP ...
Description:
60 V, 15 A PNP BISS loadswitch, PNP low VCEsat Breakthrough In Small Signal (BISS) transistor and NPN Resistor- Equipped Transistor (RET) in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package. Low VCEsat (BISS) and resistor-equipped transistor in one ...
The NCP451 is a very low Ron MOSFET ...
Description:
The NCP451 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy Indeed, thanks to a current consumption optimization with NMOS structure, leakage currents are eliminated by isolating connected IC ...
The ecoSWITCH NCP45520, NCP45521 series of load management ...
Description:
The ecoSWITCH NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start In addition to integrated control functionality with ultra low on-resistance these devices offer ...