ROHM BD2246G-GTR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 184-5183
  • Mfr. Part No. BD2246G-GTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD2246G and BD2247G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2232G and BD2233G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Low On-Resistance (Typ. 100mΩ) N-channel MOSFET Built-in
Output Discharge Function
Over-Current Detection
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
Soft-Start Circuit
Input Voltage Range: 2.7V to 5.5V
Control Input Logic Active-High (BD2246G), Active-Low (BD2247G)

Specifications
Attribute Value
Power Switch Type High Side Switch
Power Switch Topology High Side
Switch On Resistance 180mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
Temporarily out of stock - back order for despatch 17-09-2020, delivery within 5 working days
Unit of sale: Each (On a Reel of 3000)
0.40
(exc. VAT)
0.49
(inc. VAT)
units
Per unit
Per Reel*
3000 - 3000
€0.40
€1,200.00
6000 +
€0.38
€1,140.00
*price indicative