- RS Stock No.:
- 739-5015
- Mfr. Part No.:
- FPF2163
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 739-5015
- Mfr. Part No.:
- FPF2163
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Full Function Load |
Switch On Resistance | 0.18Ω |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Maximum Operating Current | 1.5A |
Power Rating | 1.2W |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 2 x 0.75mm |