- RS Stock No.:
- 862-9072
- Mfr. Part No.:
- FSFA2100
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 862-9072
- Mfr. Part No.:
- FSFA2100
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
LLC Resonant & Asymmetric Half Bridge PWM Controllers, Fairchild Semiconductor
Line Level Control (LLC)
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Power Switch Type | PWM Converter |
Switch On Resistance | 0.38Ω |
Maximum Operating Supply Voltage | 400 V |
Number of Outputs | 1 |
Power Rating | 200W |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 10 |
Maximum Operating Temperature | +130 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 26.2 x 10.7 x 3.4mm |