ON Semiconductor FSQ0565RQWDTU, Quasi Resonant Converter Power Switch IC 6-Pin, TO-220F
Temporarily out of stock - back order for despatch 27-10-2021, delivery within 2 working days
Price Each (In a Pack of 5)
€1.954
(exc. VAT)
€2.403
(inc. VAT)
units | Per unit | Per Pack* |
5 + | €1.954 | €9.77 |
*price indicative |
Added
Packaging Options:
- RS Stock No.:
- 862-9157
- Mfr. Part No.:
- FSQ0565RQWDTU
- Manufacturer:
- ON Semiconductor
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Attribute | Value |
Power Switch Type | Quasi Resonant Converter |
Switch On Resistance | 2.2Ω |
Maximum Operating Current | 3A |
Number of Outputs | 1 |
Power Rating | 70W |
Mounting Type | Surface Mount |
Package Type | TO-220F |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.36 x 4.8 x 16.07mm |