- RS Stock No.:
- 891-2762
- Mfr. Part No.:
- TC4W53FU(TE12L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 891-2762
- Mfr. Part No.:
- TC4W53FU(TE12L,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CMOS Analogue Switches & Multiplexers
Switches and Multiplexers, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 20 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 2.8 x 1.1mm |
- RS Stock No.:
- 891-2762
- Mfr. Part No.:
- TC4W53FU(TE12L,F)
- Manufacturer:
- Toshiba