- RS Stock No.:
- 919-8721
- Mfr. Part No.:
- TLE7231GXUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 919-8721
- Mfr. Part No.:
- TLE7231GXUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Serial I/O Peripherals, Infineon
Specifications
Attribute | Value |
---|---|
Power Switch Type | Low Side Switch |
Power Switch Topology | Low Side |
Switch On Resistance | 2.2Ω |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 4 |
Maximum Operating Current | 0.5A |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.75 x 4 x 1.47mm |
- RS Stock No.:
- 919-8721
- Mfr. Part No.:
- TLE7231GXUMA1
- Manufacturer:
- Infineon