- RS Stock No.:
- 521-780
- Mfr. Part No.:
- E01918/RS
- Manufacturer:
- Crowcon
Discontinued product
- RS Stock No.:
- 521-780
- Mfr. Part No.:
- E01918/RS
- Manufacturer:
- Crowcon
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Gasman Personal Gas Monitors Non-rechargeable
Ideal for protection of personnel working in hazardous areas and confined spaces such as found in gas and water utilities, construction sites, foundries, petrochemical works. The Gasman is available in a range of models to monitor different gases including Oxygen (OX), Hydrogen Sulphide (H2S) and Carbon Monoxide (CO).
Compact and lightweight: Ultra small size and low weight makes the Gasman comfortable to wear during a full shift in a pocket or on a belt
Striking and powerful alarms: Intense flashing red/blue combined visual alarm LEDs with 95dBA sounder and interval vibrating alarm provide the wearer with effective warning of potential gas hazards. Two instantaneous levels of alarm are available plus Time Weighted Average alarm for toxic gas units
Rugged casing: Robust polycarbonate case with full elastomeric overmoulding for impact resistance and durability even in the harshest industrial environments
Easy and safe to use: Simple single button operation and large, clear, easy to read display indicating the gas concentration and operational status
Data logging: Combining both timed data logging and event logging provides full record of gas concentrations, together with a complete history of instrument operation and status. The log files can be uploaded to a computer using Windows based software for graphical display and export of files to spreadsheets. (Requires purchase of optional charger/interface, interface lead and PC software)
Peak mode: Allows the Gasman to be lowered on a drop lead into a pit for hazardous conditions to be monitored prior to entry
Advance warning of calibration due: Gasman provides a start up warning of expiry of valid calibration starting 30 days in advance.
Non-rechargeable Battery: Each Gasman is supplied with a non-rechargeable Lithium battery giving upto 2 years operation.
Certificate No.
DEMKO 02 ATEX 132169X
Group and Category
II 2G/1G EEx iad IIC T4
Supplied with
Calibration certificate dated from the time of manufacture, full operating instructions, Lithium battery, flow cap and tubing.
Specifications
Attribute | Value |
---|---|
Battery Type | Li-Ion |
Voltage Rating | 3V |
For Use With | Gasman Personal Gas Monitors |