- RS Stock No.:
- 122-1168
- Mfr. Part No.:
- RC09X/B
- Manufacturer:
- Shesto
Discontinued product
- RS Stock No.:
- 122-1168
- Mfr. Part No.:
- RC09X/B
- Manufacturer:
- Shesto
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 9.6V NiMH Rotary Tool Kit Battery
A spare 9.6 V Ni-MH battery designed to be used with the variable speed rotary tool kit.
Features:
9.6 V Ni-Mh battery with 2-3 hour charge time
Up to 35 minutes use between charges
Up to 35 minutes use between charges
Specifications
Attribute | Value |
---|---|
Battery Type | NiMH |
Voltage Rating | 9.6V |
Battery Capacity | 800mAh |
For Use With | Variable Speed Rotary Tool Kit |