- RS Stock No.:
- 182-7541
- Mfr. Part No.:
- 92604179020
- Manufacturer:
- FEIN
Discontinued product
- RS Stock No.:
- 182-7541
- Mfr. Part No.:
- 92604179020
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
HighPower Li-ion battery with cells capable of handling high currents, charge status indicator and FEIN SafetyCell technology. Continually high power output with 75% higher current rating than a Li-ion battery. Recommended for FEIN cordless magnetic core drills and cordless angle grinders. Can be used with all FEIN 18 V cordless tools.
Specifications
Attribute | Value |
---|---|
Battery Type | Li-Ion |
Voltage Rating | 18V |
Battery Capacity | 5.2Ah |
For Use With | FEIN 18 V Cordless Tools |