Battery Charger for use with M14/M18 Batteries
- RS Stock No.:
- 264-040
- Mfr. Part No.:
- 4932430087
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€154.50
(exc. VAT)
€190.04
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €154.50 |
*price indicative
- RS Stock No.:
- 264-040
- Mfr. Part No.:
- 4932430087
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Series | C6 | |
Battery Type | Li-Ion | |
For Use With | M14/M18 Batteries | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Series C6 | ||
Battery Type Li-Ion | ||
For Use With M14/M18 Batteries | ||
Related links
- Battery Charger for use with M18 Batteries
- Battery Charger for use with M12 Batteries
- Battery Charger, 18V for use with Torque Wrenches
- Milwaukee 4932459205 Battery Charger 18 V for use with M12 Series M18 Series
- Milwaukee M12-18FC Battery Charger 18 V for use with M12 Series M18 Series, UK Plug
- DeWALT DCB118-GB Battery Charger 60 V for use with DeWALT 54V XR Batteries, Type G - British 3-Pin
- FEIN 92604339010 Battery Charger
- FEIN 92604210010 Battery Charger