Crowcon Li-ion Power Tool Charger, 230V ac, UK Plug for use with Gasman FL Detector

  • RS Stock No. 495-0145
  • Mfr. Part No. C01942
  • Manufacturer Crowcon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Accessories for Gasman personal gas monitors

Specific accessories for use with discontinued Gasman personal gas monitors with rechargeable batteries

Specifications
Attribute Value
Battery Type Li-ion
For Use With Gasman FL Detector
Battery Charge Time 6h
Supply Voltage 230V ac
Plug Type Type G - British 3-pin
3 In stock for delivery within 2 working days
Unit of sale: Each
71.14
(exc. VAT)
87.50
(inc. VAT)
units
Per unit
1 +
€71.14
Related Products
Cut-out power supply charger for Li-Ion batteries3 charge ...
Description:
Cut-out power supply charger for Li-Ion batteries3 charge control stages. Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs Approved for medical devices: EN ...
Cut-out power supply charger for Li-Ion batteries3 charge ...
Description:
Cut-out power supply charger for Li-Ion batteries3 charge control stages. Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs Approved for medical devices: EN ...
Cut-out power supply charger for Li-Ion batteries3 charge ...
Description:
Cut-out power supply charger for Li-Ion batteries3 charge control stages. Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs Approved for medical devices: EN ...
The Makita BL1013 13Ah Li-ion battery offers 10.8 ...
Description:
The Makita BL1013 13Ah Li-ion battery offers 10.8 V and designed for use with the Makita’s DF030DWE and DF330DWLE cordless drills. The battery is lightweight, utilises foam cell technology and has shock absorbing properties. During application the BL1013 easily slides ...