Crowcon Li-ion Power Tool Charger, 230V ac, UK Plug for use with Gasman Personal Gas Monitors

  • RS Stock No. 495-0173
  • Mfr. Part No. C01947
  • Manufacturer Crowcon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Accessories for Gasman personal gas monitors

Specific accessories for use with discontinued Gasman personal gas monitors with rechargeable batteries

Specifications
Attribute Value
Battery Type Li-ion
For Use With Gasman Personal Gas Monitors
Battery Charge Time 6h
Supply Voltage 230V ac
2 In stock for delivery within 2 working days
Unit of sale: Each
142.26
(exc. VAT)
174.98
(inc. VAT)
units
Per unit
1 +
€142.26
Related Products
Cotek CX 3 stage battery chargers are microprocessor ...
Description:
Cotek CX 3 stage battery chargers are microprocessor controlled for fast and accurate charging of all deep-cycle batteries Universal AC input with active PFCCompatible with Lead Acid, Li-ion, Gel and AGM batteries Support remote controller CR-1 as optional accessory.Voltage / ...
Cut-out power supply charger for Li-Ion batteries3 charge ...
Description:
Cut-out power supply charger for Li-Ion batteries3 charge control stages. Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs Approved for medical devices: EN ...
Cut-out power supply charger for Li-Ion batteries3 charge ...
Description:
Cut-out power supply charger for Li-Ion batteries3 charge control stages. Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs Approved for medical devices: EN ...
Cut-out power supply charger for Li-Ion batteries3 charge ...
Description:
Cut-out power supply charger for Li-Ion batteries3 charge control stages. Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs Approved for medical devices: EN ...