- RS Stock No.:
- 181-8109
- Mfr. Part No.:
- 0615990L1M
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 181-8109
- Mfr. Part No.:
- 0615990L1M
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Extremely powerful: 85 Nm for the toughest screwdriving and drilling applications in wood and metal, and impact drilling applications in masonry up to 16 mm, highly convenient: The Kickback Control increases user protection compared to power tools without the feature. The power tool will be switched off if suddenly rotating around the drilling axes
Efficient: Fast working progress, thanks to high speed and high torque, convenient: Easy handling due to new ergonomic design, flexible: Ready for all applications, thanks to 2 in 1 bit holder: internal hex and square drive
Performance - a fast sawing rate and long runtime thanks to powerful motor and 5.0 Ah batteries, robust design - for every application on the jobsite, even on a roof or scaffold, everyone can choose sides - a hand-held circular saw that is now also available with the saw blade on the right-hand side
Compact, lightweight design with small grip circumference enables optimum control when sawing, powerful battery system for cutting even in thicker or harder materials, SDS saw blade changes with only one hand
Highest material removal rate and cutting performance in its class per battery charge, extremely robust and durable 4-pole high-performance motor for a long lifetime, compact design and low weight (only 2.3 kg) for comfortable working, especially in tight spaces and overhead
Day and night light - thanks to lighting for 24 hours with just one battery (18 V, 5.0 Ah), flexible use - thanks to suspension device and 5 stand positions, no more dark corners - thanks to 6 powerful LEDs
Day and night light - thanks to lighting for 24 hours with just one battery (18 V, 5.0 Ah), flexible use - thanks to suspension device and 5 stand positions, no more dark corners - thanks to 6 powerful LEDs
Efficient: Fast working progress, thanks to high speed and high torque, convenient: Easy handling due to new ergonomic design, flexible: Ready for all applications, thanks to 2 in 1 bit holder: internal hex and square drive
Performance - a fast sawing rate and long runtime thanks to powerful motor and 5.0 Ah batteries, robust design - for every application on the jobsite, even on a roof or scaffold, everyone can choose sides - a hand-held circular saw that is now also available with the saw blade on the right-hand side
Compact, lightweight design with small grip circumference enables optimum control when sawing, powerful battery system for cutting even in thicker or harder materials, SDS saw blade changes with only one hand
Highest material removal rate and cutting performance in its class per battery charge, extremely robust and durable 4-pole high-performance motor for a long lifetime, compact design and low weight (only 2.3 kg) for comfortable working, especially in tight spaces and overhead
Day and night light - thanks to lighting for 24 hours with just one battery (18 V, 5.0 Ah), flexible use - thanks to suspension device and 5 stand positions, no more dark corners - thanks to 6 powerful LEDs
Day and night light - thanks to lighting for 24 hours with just one battery (18 V, 5.0 Ah), flexible use - thanks to suspension device and 5 stand positions, no more dark corners - thanks to 6 powerful LEDs
Specifications
Attribute | Value |
---|---|
Plug Type | Type G - British 3-pin |
Voltage Rating | 18V |
Battery Capacity | 4Ah |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Number of Batteries | 3 |
Corded/Cordless | Cordless |
- RS Stock No.:
- 181-8109
- Mfr. Part No.:
- 0615990L1M
- Manufacturer:
- Bosch