- RS Stock No.:
- 183-1486
- Mfr. Part No.:
- 06019G4172
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 183-1486
- Mfr. Part No.:
- 06019G4172
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Bosch Cordless Power Tool Kit
The Bosch Cordless Kit, GSB18V-60 C + GDR18V-200 C is a powerful tool and can be used in hard to reach areas because of best head length to torque ratio. It has Bluetooth Connectivity module for tool feedback, soft start, and service information via a mobile device. It has o brushless EC motor with Electronic Motor Protection (EMP).
Features and Benefits
• 45min battery charge time
• 5Ah battery
• Compact in size
• Electronic motor protection
• Li-ion battery
• Long life
• Longer runtime
• 5Ah battery
• Compact in size
• Electronic motor protection
• Li-ion battery
• Long life
• Longer runtime
Specifications
Attribute | Value |
---|---|
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Corded/Cordless | Cordless |
Plug Type | Type G - British 3-pin |
Battery Capacity | 5Ah |
Number of Batteries | 2 |
Voltage Rating | 18V |
- RS Stock No.:
- 183-1486
- Mfr. Part No.:
- 06019G4172
- Manufacturer:
- Bosch