- RS Stock No.:
- 221-7285
- Mfr. Part No.:
- TR-819E
- Manufacturer:
- 3M
- RS Stock No.:
- 221-7285
- Mfr. Part No.:
- TR-819E
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M™ Versaflo™ Intrinsically Safe Powered Air Turbo Starter Kit
The 3M™ Versaflo™ TR-819E Intrinsically Safe Filter Unit Starter Kit is a convenient kit that complies with "Zone 0" and "Zone 20" requirements and is therefore suitable for use in areas where potentially explosive atmospheres are expected to be present at all times during normal operation. It is ready to use and includes everything you need to get started. The R-819E kit is approved for use with a wide range of Versaflo™ S Series soft tops and M Series hard tops.
Standard Capacity Lithium Ion - Rechargeable Battery Type
Intrinsically Safe
Belt-Mounted
Overall Length 0.34 m
Overall Width (Metric) 0.34 m
Product Series TR-800
Intrinsically Safe
Belt-Mounted
Overall Length 0.34 m
Overall Width (Metric) 0.34 m
Product Series TR-800
Specifications
Attribute | Value |
---|---|
Mode of Operation | Powered |
Series | TR-800 |
Accessory Type | Kit |
Number of Filters | 1 Filter A2P |
Standards Met | CE |
Head Cover Impact Protection | No |