- RS Stock No.:
- 136-5772
- Mfr. Part No.:
- 834095
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 136-5772
- Mfr. Part No.:
- 834095
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Brady Standard Vinyl Inspection Date Labels
Brady Standard Vinyl Inspection Date labels are available with a defined year date. The labels are used where a regular inspection of machinery and equipment is required. The year is clearly pre-printed in the centre of the label.
FEATURES and BENEFITS:
Inspection standard vinyl labels
Displays the year
Made from vinyl cloth – B-500
Used to indicate inspection date
Simple and easy to use
Various sizes available
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | White |
Background Colour | Yellow |
Pack Quantity | 250 |
Diameter | 25mm |
Text Message | 2020 |