Techspray 100 pcs Tub Precision Cleaner & Degreaser for Various Applications

  • RS Stock No. 891-8808
  • Mfr. Part No. 1610-100DSP
  • Manufacturer Techspray
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Techspray Isopropyl Alcohol Wipes

The Techspray IPA 50 wipes are 99.8%pure, anhydrous isopropanol for all-purpose cleaning. It is an excellent tape for head cleaning, removal of fluxes, light oils, polar soils and white mineral residue. It can be used as a thinner for most fluxes. These wipes are individually wrapped, so are ideal for field application and tool kits. It has a spring-loaded lid that automatically closes, sealing the top and reducing waste from drying-out. These replacement wipes fit in either flip-top or pop-up tubs to save money and reduce waste.

Features and Benefits

Ideal for electronics cleaning
Plastic-safe
Lint-free and tear-resistant
Non-ozone depleting
Rapidly evaporating
Zero residue
Non-corrosive
Cost-efficient disposable tub

Applications

Cold bucket cleaning
Electronic assembly
Electronic repair

Specifications
Attribute Value
Package Size 100 pcs
Package Type Tub
Application Cold/Bucket Cleaning, Electronic Assembly, Electronic Repair, Fiber Optics Cleaning, Plant Maintenance
Product Category IPA Solvent
72 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Unit of sale: Each
26.82
(exc. VAT)
32.99
(inc. VAT)
units
Per unit
1 - 5
€26.82
6 - 14
€25.73
15 +
€25.21
Related Products
Special blend of solvents for cleaning critical electro-mechanical ...
Description:
Special blend of solvents for cleaning critical electro-mechanical components Ideal for rapid cleansing of electric motors and all types of electro-mechanical equipment where the use of water-based chemicals is inadvisable Non-conductive, therefore safe to use on electrical equipment Supplied in ...
Biodegradable solvents in an aqueous medium Effective foam ...
Description:
Biodegradable solvents in an aqueous medium Effective foam action for excellent flux removal properties Low corrosivity ensures fast and effective cleaning of PCBs, electronic assemblies and print screens Compatible with most plastics, but it is advisable to test prior to ...
The Electrolube 400ml Ultrasolve cleaning solvent is an ...
Description:
The Electrolube 400ml Ultrasolve cleaning solvent is an extremely fast-drying solvent, specially formulated for the quick and efficient cleaning of electrical equipment This solvent offers excellent degreasing properties and a fast evaporation rate.Warning Do not spray flammable solvents on to ...
Biodegradable solvents in an aqueous medium Removes all ...
Description:
Biodegradable solvents in an aqueous medium Removes all types of flux residues and organic contaminants Solvent can be used in simple ultrasonic batch processes and in line bulk (tunnel) cleaners Compatible with most plastics, but it is advisable to test ...