- RS Stock No.:
- 181-6323
- Mfr. Part No.:
- 38460
- Manufacturer:
- Pegler Yorkshire
Discontinued product
- RS Stock No.:
- 181-6323
- Mfr. Part No.:
- 38460
- Manufacturer:
- Pegler Yorkshire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Pegler Yorkshire Equal Tee
The Pegler Yorkshire 22mm copper S24 equal tee is used with hard and half-hard copper tubes. This product is suitable for joining copper. It has a press-fit on all ends connection type.
Features and Benefits
Ambient temperature ranges between 15°C and 95°C
Clean, rapid and heat-free jointing. No complicated clamping techniques, long preparation procedures or waiting for adhesive to dry
Electrical continuity assured when jointing process is complete
Leak before press feature
Major savings in installation time and cost as compared to traditional jointing methods
No carbon deposits, internal solder runs or flux residue. Reduced risk of corrosion
No hot works required
Operating pressure is 16bar
Perfectly clean internal bore-less finishing or cleaning required
Reduced flushing requirement
Safe as no naked flames
System does not need to be dry for effective jointing
Clean, rapid and heat-free jointing. No complicated clamping techniques, long preparation procedures or waiting for adhesive to dry
Electrical continuity assured when jointing process is complete
Leak before press feature
Major savings in installation time and cost as compared to traditional jointing methods
No carbon deposits, internal solder runs or flux residue. Reduced risk of corrosion
No hot works required
Operating pressure is 16bar
Perfectly clean internal bore-less finishing or cleaning required
Reduced flushing requirement
Safe as no naked flames
System does not need to be dry for effective jointing
Applications
Domestic maintenance, refurbishment and new build
Large-scale public sector projects
Large-scale public sector projects
Certifications
BS 8537:2010
EN 1787
WRAS approval
DVGW approval
EN 1787
WRAS approval
DVGW approval
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Push Fit |
Fitting Type | Equal Tee |
Fitting Direction | 90° |
Compatible Pipe Size | 22mm |