- RS Stock No.:
- 257-8971
- Mfr. Part No.:
- 2103-05-02.00
- Manufacturer:
- Hydrotechnik
- RS Stock No.:
- 257-8971
- Mfr. Part No.:
- 2103-05-02.00
- Manufacturer:
- Hydrotechnik
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Test Point (Pressure Gauge) Adaptor
BSP to M16 adaptors that enables the connection of a pressure gauge to test hose
Pressure gauge sealing is by inner cutting face sealing ring which is included
Pressure gauge sealing is by inner cutting face sealing ring which is included
Test Points - Hydrotechnik
Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
Connector A | G 1/2 |
Connector A - Thread Size | 1/2in |
Connector A - Thread Standard | G |
Connector B - Thread Size | M16 |
Connector B - Thread Standard | Metric |
Body Material | Steel |
Maximum Operating Pressure | 630bar |