WIKA G 1/4 Analogue Pressure Gauge 9bar Back Entry 40mm Outside Diameter
- RS Stock No.:
- 222-7537
- Mfr. Part No.:
- 7258471
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€75.35
(exc. VAT)
€92.68
(inc. VAT)
Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €75.35 |
**price indicative
- RS Stock No.:
- 222-7537
- Mfr. Part No.:
- 7258471
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 9bar | |
Mounting Type | Back Entry | |
Minimum Pressure Measurement | -1bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 40mm | |
Series | 131.11 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 9bar | ||
Mounting Type Back Entry | ||
Minimum Pressure Measurement -1bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 40mm | ||
Series 131.11 | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 9bar Bottom Entry 40mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 2bar Back Entry 40mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 40mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 40bar Back Entry 40mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 15bar Bottom Entry 40mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 60bar Bottom Entry 40mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 2.5bar Back Entry 40mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 40mm Outside Diameter