Login / Register to access your benefits
Recently searched

    WIKA Analogue Pressure Gauge 5bar Bottom Entry 100mm Outside Diameter

    Subtotal (1 unit)**

    €387.90

    (exc. VAT)

    €477.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€387.90

    **price indicative

    RS Stock No.:
    222-8723
    Mfr. Part No.:
    14200323
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Maximum Pressure Measurement

    5bar

    Minimum Pressure Measurement

    -1bar

    Mounting Type

    Bottom Entry

    Display Type

    Analogue

    Gauge Outside Diameter

    100mm

    Series

    DSS22F

    Related links