Login / Register to access your benefits
Recently searched

    WIKA G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

    Subtotal (1 unit)**

    €111.90

    (exc. VAT)

    €137.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€111.90

    **price indicative

    RS Stock No.:
    265-3456
    Mfr. Part No.:
    48776729
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Maximum Pressure Measurement

    10bar

    Minimum Pressure Measurement

    -1bar

    Mounting Type

    Bottom Entry

    Display Type

    Analogue

    Connection Size

    G 1/2

    Gauge Outside Diameter

    100mm

    Series

    23X.50

    Related links