WIKA G 1/4 Analogue Pressure Gauge 60bar Bottom Entry 63mm Outside Diameter
- RS Stock No.:
- 265-4646
- Mfr. Part No.:
- 48795574
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€94.39
(exc. VAT)
€116.10
(inc. VAT)
Temporarily out of stock - back order for despatch 14-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €94.39 |
**price indicative
- RS Stock No.:
- 265-4646
- Mfr. Part No.:
- 48795574
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 60bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Series | 23X.50 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 23X.50 | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 60bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 60bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 60bar Bottom Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 60bar Back Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 60bar Bottom Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 60bar Bottom Entry 63mm...
- WIKA G 1/2 Analogue Pressure Gauge 60bar Bottom Entry 63mm Outside Diameter
- WIKA NPT 1/4 Analogue Pressure Gauge 60bar Bottom Entry 63mm...