Login / Register to access your benefits
Recently searched

    WIKA G 1/4 Analogue Pressure Gauge 0mbar Bottom Entry 63mm Outside Diameter

    Subtotal (1 unit)**

    €126.10

    (exc. VAT)

    €155.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€126.10

    **price indicative

    RS Stock No.:
    268-5768
    Mfr. Part No.:
    59034785
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Maximum Pressure Measurement

    0mbar

    Minimum Pressure Measurement

    -25mbar

    Mounting Type

    Bottom Entry

    Display Type

    Analogue

    Connection Size

    G 1/4

    Gauge Outside Diameter

    63mm

    Series

    612.20

    Related links