Login / Register to access your benefits
Recently searched

    WIKA G 1/4 Analogue Pressure Gauge 0mbar Back Entry 63mm Outside Diameter

    Subtotal (1 unit)**

    €120.94

    (exc. VAT)

    €148.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€120.94

    **price indicative

    RS Stock No.:
    268-5831
    Mfr. Part No.:
    8531455
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Maximum Pressure Measurement

    0mbar

    Mounting Type

    Back Entry

    Minimum Pressure Measurement

    -100mbar

    Display Type

    Analogue

    Connection Size

    G 1/4

    Gauge Outside Diameter

    63mm

    Series

    6X1.10

    Related links