WIKA DN 38.1 Analogue Pressure Gauge 5bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 268-8224
- Mfr. Part No.:
- 48770909
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€337.24
(exc. VAT)
€414.81
(inc. VAT)
Temporarily out of stock - back order for despatch 21-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €337.24 |
**price indicative
- RS Stock No.:
- 268-8224
- Mfr. Part No.:
- 48770909
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 5bar | |
Minimum Pressure Measurement | -1bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | DN 38.1 | |
Gauge Outside Diameter | 100mm | |
Series | DSS1 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 5bar | ||
Minimum Pressure Measurement -1bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size DN 38.1 | ||
Gauge Outside Diameter 100mm | ||
Series DSS1 | ||
Related links
- WIKA DN 38.1 Analogue Pressure Gauge 5bar Bottom Entry 100mm...
- WIKA DN 38.1 Analogue Pressure Gauge 5bar Bottom Entry 63mm...
- WIKA DN 38.1 Analogue Pressure Gauge 9bar Bottom Entry 100mm...
- WIKA DN 38.1 Analogue Pressure Gauge 0bar Bottom Entry 100mm...
- WIKA DN 38.1 Analogue Pressure Gauge 6bar Back Entry 100mm Outside Diameter
- WIKA DN 38.1 Analogue Pressure Gauge 15bar Back Entry 100mm...
- WIKA DN 38.1 Analogue Pressure Gauge 1bar Bottom Entry 100mm...
- WIKA DN 38.1 Analogue Pressure Gauge 16bar Bottom Entry 100mm...