Amphenol Industrial 7 psi Pressure Relief Valve With
- RS Stock No.:
- 192-990
- Distrelec Article No.:
- 304-11-055
- Mfr. Part No.:
- VENT-PS1YGY-N8002
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
Temporarily out of stock
- 88 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.70 |
*price indicative
- RS Stock No.:
- 192-990
- Distrelec Article No.:
- 304-11-055
- Mfr. Part No.:
- VENT-PS1YGY-N8002
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Type | M12 | |
| Maximum Set Pressure | 7psi | |
| Maximum Operating Temperature | 125°C | |
| Body Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Type M12 | ||
Maximum Set Pressure 7psi | ||
Maximum Operating Temperature 125°C | ||
Body Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol M12 Pressure Relief Vent is a plastic component designed with a nut and M12x1.5 screw thread for secure installation. It offers a flow rate of over 3000ml/min at 7 kPa and features an ePTFE membrane for effective moisture and particle resistance. The grey vent ensures reliable pressure relief in various applications, protecting sensitive equipment from pressure build up while maintaining efficient airflow.
IP67 protection rated
Related links
- Amphenol Industrial 7 psi Pressure Relief Valve With
- Amphenol Industrial 0.07 bar Pressure Relief Valve With
- Amphenol Industrial 0.07 bar Pressure Relief Valve With M40 x 1.5
- Amphenol Industrial 0.07 bar Pressure Relief Valve With M20 x 1.5 M20 x 1.5
- Amphenol Industrial 0.07 bar Pressure Relief Valve With M20 x 1.5 (Metric Thread) M20 x 1.5
- Pneumatic Pressure Relief Valves
- Watts 7 bar Pressure Relief Valve With 3/4 in 3/4 in
- Watts 7 bar Pressure Relief Valve With 19.05 mm 3/4 in