Amphenol Industrial 7psi Pressure Relief Valve With Push Fit M12 Connection

Subtotal (1 unit)*

€3.83

(exc. VAT)

€4.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 29 January 2026
  • Plus 10 unit(s) shipping from 12 February 2026
  • Plus 50 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.83

*price indicative

RS Stock No.:
192-992
Mfr. Part No.:
VENT-PS1NGY-N8002
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Connection

M12

Maximum Set Pressure

7psi

Maximum Temperature

+125°C

For Use With

Industrial Connectors

Thread Standard or Connection Type

Push Fit

COO (Country of Origin):
CN
The Amphenol M12 Plastic Pressure Relief Vent is designed for reliable pressure regulation in industrial environments. It features a nylon plus glass filled cap, ensuring durability and flame resistance. The ePTFE membrane allows for effective moisture protection and airflow, while the silicone O ring provides a secure, leak proof seal.

94V-0 flammability rating
UV resistant

Related links