- RS Stock No.:
- 102-4154
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 102-4154
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Pressure Sensor for Oil, 0.1 Bar Maximum Pressure Reading, Analogue
Choose this RS PRO pressure sensor for monitoring the pressure of oil in potentially hazardous locations. It's ATmosphere EXplosible (ATEX) certified, so it's safe to use in environments where chemicals may generate explosive atmospheres. The component features a piezo-resistive silicon sensor that's extremely robust and reliable, even when exposed to vibration and shock. Its stainless steel housing has excellent corrosion resistance to stop the sensor from rusting quickly.
The unit is dust-tight and water-resistant, so it has an IP65 (Ingress Protection) rating. It's supplied calibrated and ready to use. You'll find a sensor like this one in power production and chemical and pharmaceutical industries. It complies with CE (Conformité Européenne) electromagnetic discharge standards, so you know it won't interfere with the good electrical function of nearby components.
The unit is dust-tight and water-resistant, so it has an IP65 (Ingress Protection) rating. It's supplied calibrated and ready to use. You'll find a sensor like this one in power production and chemical and pharmaceutical industries. It complies with CE (Conformité Européenne) electromagnetic discharge standards, so you know it won't interfere with the good electrical function of nearby components.
Features and Benefits
Accuracy of ±0.25%
Analogue output of 4 mA to 20 mA
DIN 43650 Type A electrical connection
ATmosphere EXplosible (ATEX) and International Electrotechnical Commission for Explosive Atmospheres (IECEx) certified
Stainless steel housing material
Ingress Protection (IP) rating of IP65
Maximum current of 28 mA
Operating temperature range of -20°C to +80°C
Pressure reading range of 0 bar to 0.1 bar
Oil media measured
Threaded mounting type
Analogue output type
Relative pressure reading type
G1/4 process connection
Supply voltage of 9 V DC to 32 V DC
Analogue output of 4 mA to 20 mA
DIN 43650 Type A electrical connection
ATmosphere EXplosible (ATEX) and International Electrotechnical Commission for Explosive Atmospheres (IECEx) certified
Stainless steel housing material
Ingress Protection (IP) rating of IP65
Maximum current of 28 mA
Operating temperature range of -20°C to +80°C
Pressure reading range of 0 bar to 0.1 bar
Oil media measured
Threaded mounting type
Analogue output type
Relative pressure reading type
G1/4 process connection
Supply voltage of 9 V DC to 32 V DC
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.1bar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Media Measured | Oil |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Maximum Current | 28 mA |
Supply Voltage | 9 → 32 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Threaded |
Hazardous Area Certification | ATEX, IECEx |