Druck Pressure Sensor, 1bar Max, Analogue Output, Gauge Reading
- RS Stock No.:
- 123-6671
- Mfr. Part No.:
- X5072-TB-A1-CA-H1-PA 1.0 bar G
- Manufacturer:
- Druck
Subtotal (1 unit)**
€410.70
(exc. VAT)
€505.16
(inc. VAT)
4 In stock, please allow up to 5 working days for delivery*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €410.70 |
**price indicative
- RS Stock No.:
- 123-6671
- Mfr. Part No.:
- X5072-TB-A1-CA-H1-PA 1.0 bar G
- Manufacturer:
- Druck
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Druck | |
Pressure Reading Type | Gauge | |
Maximum Pressure Reading | 1bar | |
Accuracy | ±0.2 % | |
Output Type | Analogue | |
Media Measured | Fluid | |
Process Connection | G1/4 | |
Electrical Connection | DIN 43650 Type A | |
Analogue Output | 4 → 20 mA | |
Response Time | 10 ms | |
Maximum Current | 20 mA | |
Supply Voltage | 7 → 28 V | |
Housing Material | Stainless Steel | |
IP Rating | IP65 | |
Hazardous Area Certification | ATEX | |
Select all | ||
---|---|---|
Manufacturer Druck | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Reading 1bar | ||
Accuracy ±0.2 % | ||
Output Type Analogue | ||
Media Measured Fluid | ||
Process Connection G1/4 | ||
Electrical Connection DIN 43650 Type A | ||
Analogue Output 4 → 20 mA | ||
Response Time 10 ms | ||
Maximum Current 20 mA | ||
Supply Voltage 7 → 28 V | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Hazardous Area Certification ATEX | ||
Related links
- Druck Pressure Sensor Analogue Output, Relative Reading
- Druck Pressure Sensor 1.6bar Max Gauge Reading
- Druck Pressure Sensor Analogue Output, Gauge Reading
- Druck Pressure Sensor Analogue Output, Gauge Reading
- Druck Pressure Sensor Analogue Output, Gauge Reading
- Druck Pressure Sensor Analogue Output, Gauge Reading
- Druck Pressure Sensor Analogue Output, Gauge Reading
- Druck Pressure Sensor 1.6bar Max Relative Reading