EPCOS Gauge for Fluid, Gas Pressure Sensor, 10bar Max Pressure Reading , 10 → 30 V, IP65

  • RS Stock No. 167-0210
  • Mfr. Part No. B58621H5820A046
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Epcos CAU-T Series Pressure Transmitters (Current Output)

Epcos CAU-T series pressure transmitters work to compensate nonlinearity and temperature errors and supply a precise calibrated output signal with a high immunity against electromagnetic influences (EMI) and feature piezoresistive MEMS technology.

Reverse supply voltage protection
Compact stainless steel casing (protection IP65) with G1/8" thread

Specifications
Attribute Value
Pressure Reading Type Gauge
Minimum Pressure Reading 0bar
Maximum Pressure Reading 10bar
Accuracy ±0.5 %
Media Measured Fluid, Gas
Electrical Connection PCB Mount
Response Time 1 ms
Maximum Current 23 mA
Supply Voltage 10 → 30 V
Housing Material Stainless Steel
IP Rating IP65
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Discontinued product