- RS Stock No.:
- 173-2212
- Mfr. Part No.:
- SDP600-025PA
- Manufacturer:
- Sensirion
Discontinued product
- RS Stock No.:
- 173-2212
- Mfr. Part No.:
- SDP600-025PA
- Manufacturer:
- Sensirion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SPD6xx series Low-cost Differential Pressure Sensors
The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.
Pressure Sensors, Sensirion
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -25Pa |
Maximum Pressure Reading | 25Pa |
Accuracy | 3 % |
Output Type | I2C |
Media Measured | Air, Nitrogen Gas, Oxygen Gas |
Process Connection | 5.2 mm Tube |
Response Time | 4.6 ms |
Maximum Current | <6 mA |
Supply Voltage | 3.6 V |
Housing Material | PBT |
Maximum Operating Temperature | +80°C |
Mounting Type | PCB Mount |
Minimum Operating Temperature | -20°C |
IP Rating | IP30 |
- RS Stock No.:
- 173-2212
- Mfr. Part No.:
- SDP600-025PA
- Manufacturer:
- Sensirion