Login / Register to access your benefits
Recently searched

    RS PRO Pressure Sensor, 0bar Min, 0.1bar Max, Analogue Output, Relative Reading

    Subtotal (1 unit)**

    €269.84

    (exc. VAT)

    €331.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€269.84

    **price indicative

    RS Stock No.:
    175-5009
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Pressure Reading Type

    Relative

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    0.1bar

    Accuracy

    ±0.25 %

    Output Type

    Analogue

    Process Connection

    G1/4

    Electrical Connection

    M12 Connector

    Analogue Output

    0 → 5 V

    Series

    IPSL

    Supply Voltage

    9 → 32 V dc

    Housing Material

    Stainless Steel

    Maximum Operating Temperature

    +80°C

    Minimum Operating Temperature

    -20°C

    Mounting Type

    Threaded