- RS Stock No.:
- 229-6512
- Mfr. Part No.:
- X610-02G-1300
- Manufacturer:
- Druck
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 229-6512
- Mfr. Part No.:
- X610-02G-1300
- Manufacturer:
- Druck
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Druck Precision Pressure Transmitters
Forming part of Drucks PTX 600 series, this range of pressure transmitters offer a high level of stability, measurement accuracy and stability. Created and designed for critical applications within industrial and research environments, featuring proven silicon technology that has been developed to provide a miniature micro-machined diaphragm. These gauge style pressure sensors are the perfect solution for continuous monitoring in hazardous environments.
Features & Benefits
Metal seal assembly provides exceptional thermal and stress isolation
Two-wire electronics includes power supply regulation and amplifier stages
Independent zero and span controls, zero offset and span setting ±5% site adjustable by sealed, noninteracting potentiometers
Reverse polarity and over-voltage protection
RFI bulkhead provides feedthrough filters within the body tube assembly
The PTX 600 series has a range of 1.5 (100 mbar) through to 10,000 psi (700 bar)
Rugged compact design
Great protection against electrical interference
The transmitter provides an integral female pressure port - 1/4" NPT female
Fluids compatible with a fully welded assembly of 316 stainless steel and Hastelloy C276 (NACE compatible grades)
The overall length is 139mm and a diameter of 38mm
DIN 43650 electrical connector is supplied
Comprised of hardwearing, aesthetically pleasing stainless steel
Suitable for use within Zone "O" Gas Group IIC, Temperature Class T4
G'BSP connection
Transmitter Supply Voltage: 9-30VDC
Output Current: 4-20mA (2 wire configuration)
Temperature effects: less than 0.5% FS over 15° to +122°F- typically 0.3% FS, 15° to +122°
Gauge configuration (sealed gauge for pressure above 1000 PSI - Absolute for 11.5 to 17 PSI model)
Two-wire electronics includes power supply regulation and amplifier stages
Independent zero and span controls, zero offset and span setting ±5% site adjustable by sealed, noninteracting potentiometers
Reverse polarity and over-voltage protection
RFI bulkhead provides feedthrough filters within the body tube assembly
The PTX 600 series has a range of 1.5 (100 mbar) through to 10,000 psi (700 bar)
Rugged compact design
Great protection against electrical interference
The transmitter provides an integral female pressure port - 1/4" NPT female
Fluids compatible with a fully welded assembly of 316 stainless steel and Hastelloy C276 (NACE compatible grades)
The overall length is 139mm and a diameter of 38mm
DIN 43650 electrical connector is supplied
Comprised of hardwearing, aesthetically pleasing stainless steel
Suitable for use within Zone "O" Gas Group IIC, Temperature Class T4
G'BSP connection
Transmitter Supply Voltage: 9-30VDC
Output Current: 4-20mA (2 wire configuration)
Temperature effects: less than 0.5% FS over 15° to +122°F- typically 0.3% FS, 15° to +122°
Gauge configuration (sealed gauge for pressure above 1000 PSI - Absolute for 11.5 to 17 PSI model)
Did you know?
If a product is intrinsically safe, it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
Note
Supplied with instruction leaflet, a copy of certificates are available upon request
Certificate No.
BASEEFA 02 ATEX 0235X
Group and Category
II 1 G EEx ia IIC T4
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 250mbar |
Accuracy | ±0.08 % |
Output Type | Analogue |
Media Measured | Fluid |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Supply Voltage | 9 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65 |
Minimum Operating Temperature | -10°C |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +50°C |